BD2311NVX-LBE2 | ||
---|---|---|
DigiKey Part Number | 846-BD2311NVX-LBE2TR-ND - Tape & Reel (TR) 846-BD2311NVX-LBE2CT-ND - Cut Tape (CT) 846-BD2311NVX-LBE2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD2311NVX-LBE2 | |
Description | SINGLE-CHANNEL ULTRA-FAST GATE D | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Low-Side Gate Driver IC Inverting SSON06RX2020 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 5.5V | |
Logic Voltage - VIL, VIH | 1.8V, 1.7V | |
Current - Peak Output (Source, Sink) | 7A, 5A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 650ps, 700ps | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | SSON06RX2020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.76000 | ¥37.76 |
10 | ¥33.94600 | ¥339.46 |
25 | ¥32.08880 | ¥802.22 |
100 | ¥27.80920 | ¥2,780.92 |
250 | ¥26.38352 | ¥6,595.88 |
500 | ¥23.67378 | ¥11,836.89 |
1,000 | ¥19.96579 | ¥19,965.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥18.96749 | ¥75,869.96 |