RB-D22120TB32 | ||
---|---|---|
DigiKey Part Number | 846-RB-D22120TB32-ND | |
Manufacturer | ||
Manufacturer Product Number | RB-D22120TB32 | |
Description | REFERENCE BOARD FOR ML22120 | |
Manufacturer Standard Lead Time | 99 Weeks | |
Customer Reference | ||
Detailed Description | ML22120 Automotive Power Management Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Automotive | |
Embedded | No | |
Utilized IC / Part | ML22120 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,073.15000 | ¥1,073.15 |