High-Side, Low-Side Gate Driver IC Non-Inverting 20-SSOP-BW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM60212FV-CE2

DigiKey Part Number
BM60212FV-CE2TR-ND - Tape & Reel (TR)
BM60212FV-CE2CT-ND - Cut Tape (CT)
BM60212FV-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM60212FV-CE2
Description
IC GATE DRVR HI/LOW SIDE 20SSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
High-Side, Low-Side Gate Driver IC Non-Inverting 20-SSOP-BW
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Output (Source, Sink)
4.5A, 3.9A
Manufacturer
Rohm Semiconductor
Input Type
Non-Inverting
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
High Side Voltage - Max (Bootstrap)
1200 V
Part Status
Active
Rise / Fall Time (Typ)
50ns, 50ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Driven Configuration
High-Side, Low-Side
Grade
Automotive
Channel Type
Synchronous
Qualification
AEC-Q100
Number of Drivers
2
Mounting Type
Surface Mount
Gate Type
IGBT, MOSFET (N-Channel)
Package / Case
20-SSOP (0.240", 6.10mm Width)
Voltage - Supply
10V ~ 24V
Supplier Device Package
20-SSOP-BW
Logic Voltage - VIL, VIH
0.8V, 2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,098
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.19000¥40.19
10¥30.56600¥305.66
25¥28.16080¥704.02
100¥25.51290¥2,551.29
250¥24.29396¥6,073.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥22.34772¥44,695.44
Manufacturers Standard Package