BD2310G-TR | ||
---|---|---|
DigiKey Part Number | 846-BD2310G-TR-ND - Tape & Reel (TR) 846-BD2310G-TRCT-ND - Cut Tape (CT) 846-BD2310G-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD2310G-TR | |
Description | 1CH 4A HIGH SPEED LOW-SIDE GATE | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Low-Side Gate Driver IC Non-Inverting 5-SSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 10ns, 10ns | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥10.19600 | ¥101.96 |
25 | ¥9.68040 | ¥242.01 |
100 | ¥7.95240 | ¥795.24 |
250 | ¥7.43372 | ¥1,858.43 |
500 | ¥6.56928 | ¥3,284.64 |
1,000 | ¥5.18634 | ¥5,186.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.84053 | ¥14,521.59 |
6,000 | ¥4.59852 | ¥27,591.12 |
15,000 | ¥4.42564 | ¥66,384.60 |