BM6103FV-CE2 | ||
---|---|---|
DigiKey Part Number | BM6103FV-CE2-ND | |
Manufacturer | ||
Manufacturer Product Number | BM6103FV-CE2 | |
Description | IC GATE DRVR LOW-SIDE 20SSOP | |
Customer Reference | ||
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 20-SSOP-B | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | - | |
Number of Drivers | 1 | |
Gate Type | IGBT, N-Channel, P-Channel MOSFET | |
Voltage - Supply | 4.5 ~ 5.5V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 50ns, 50ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-LSSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 20-SSOP-B | |
Base Product Number |