UCC27517DBVR | |
---|---|
DigiKey Part Number | 296-39527-2-ND - Tape & Reel (TR) 296-39527-1-ND - Cut Tape (CT) 296-39527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27517DBVR |
Description | IC GATE DRVR LOW-SIDE SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | UCC27517DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 1V, 2.4V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 8ns, 7ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.05800 | ¥60.58 |
25 | ¥5.69400 | ¥142.35 |
100 | ¥4.64570 | ¥464.57 |
250 | ¥4.31516 | ¥1,078.79 |
500 | ¥3.67254 | ¥1,836.27 |
1,000 | ¥2.93813 | ¥2,938.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.66265 | ¥7,987.95 |
6,000 | ¥2.47902 | ¥14,874.12 |
15,000 | ¥2.38720 | ¥35,808.00 |
30,000 | ¥2.29538 | ¥68,861.40 |