
CMPZ5241B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPZ5241BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMPZ5241BTRPBFREECT-ND - Cut Tape (CT) 1514-CMPZ5241BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPZ5241B TR PBFREE |
Description | DIODE ZENER 11V 350MW SOT23 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 22 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 8.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥2.44800 | ¥24.48 |
| 100 | ¥2.42300 | ¥242.30 |
| 500 | ¥2.38988 | ¥1,194.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.97640 | ¥5,929.20 |
| 6,000 | ¥1.95159 | ¥11,709.54 |
| 9,000 | ¥1.91231 | ¥17,210.79 |







