Zener Diode 11 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5241BLT1G

DigiKey Part Number
MMBZ5241BLT1GOSTR-ND - Tape & Reel (TR)
MMBZ5241BLT1GOSCT-ND - Cut Tape (CT)
MMBZ5241BLT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ5241BLT1G
Description
DIODE ZENER 11V 225MW SOT23-3
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBZ5241BLT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 8.4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23-3 (TO-236)
Power - Max
225 mW
Base Product Number
Impedance (Max) (Zzt)
22 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMPZ5241B TR PBFREECentral Semiconductor Corp2,8181514-CMPZ5241BTRPBFREECT-ND¥9.92000Similar
In-Stock: 23,993
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.41000¥1.41
10¥0.85200¥8.52
100¥0.52270¥52.27
500¥0.37926¥189.63
1,000¥0.33245¥332.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.25246¥757.38
6,000¥0.22448¥1,346.88
Manufacturers Standard Package