BAT54C-E3-08 | ||
---|---|---|
DigiKey Part Number | BAT54C-E3-08TR-ND - Tape & Reel (TR) BAT54C-E3-08CT-ND - Cut Tape (CT) BAT54C-E3-08DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAT54C-E3-08 | |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | BAT54C-E3-08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.60000 | ¥2.60 |
10 | ¥1.78000 | ¥17.80 |
100 | ¥0.86750 | ¥86.75 |
500 | ¥0.72324 | ¥361.62 |
1,000 | ¥0.50251 | ¥502.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.43552 | ¥1,306.56 |
6,000 | ¥0.40399 | ¥2,423.94 |
9,000 | ¥0.33501 | ¥3,015.09 |
30,000 | ¥0.32910 | ¥9,873.00 |
75,000 | ¥0.29560 | ¥22,170.00 |
150,000 | ¥0.25619 | ¥38,428.50 |