SIL2308-TP | ||
---|---|---|
DigiKey Part Number | SIL2308-TPMSTR-ND - Tape & Reel (TR) SIL2308-TPMSCT-ND - Cut Tape (CT) SIL2308-TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SIL2308-TP | |
Description | MOSFET N/P-CH 20V 5A/4A SOT23-6L | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 20V 5A, 4A Surface Mount SOT-23-6L | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 5A, 4A | |
Rds On (Max) @ Id, Vgs | 38mOhm @ 4.5A, 4.5V, 90mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11nC @ 4.5V, 12nC @ 2.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 800pF, 405pF @ 8V, 10V | |
Power - Max | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6L | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.29000 | ¥22.90 |
100 | ¥1.37260 | ¥137.26 |
500 | ¥1.27064 | ¥635.32 |
1,000 | ¥0.86403 | ¥864.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.79543 | ¥2,386.29 |
6,000 | ¥0.76240 | ¥4,574.40 |
9,000 | ¥0.68616 | ¥6,175.44 |
30,000 | ¥0.67599 | ¥20,279.70 |
75,000 | ¥0.63533 | ¥47,649.75 |