DMC2053UVT-7 | ||
---|---|---|
DigiKey Part Number | 31-DMC2053UVT-7TR-ND - Tape & Reel (TR) 31-DMC2053UVT-7CT-ND - Cut Tape (CT) 31-DMC2053UVT-7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DMC2053UVT-7 | |
Description | MOSFET N/P-CH 20V 4.6A TSOT26 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 20V 4.6A (Ta), 3.2A (Ta) 700mW (Ta) Surface Mount TSOT-26 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 4.6A (Ta), 3.2A (Ta) | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 5A, 4.5V, 74mOhm @ 3.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.6nC @ 4.5V, 5.9nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 369pF @ 10V, 440pF @ 10V | |
Power - Max | 700mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-26 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.71700 | ¥27.17 |
100 | ¥1.63200 | ¥163.20 |
500 | ¥1.51118 | ¥755.59 |
1,000 | ¥1.02756 | ¥1,027.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.94596 | ¥2,837.88 |
6,000 | ¥0.90667 | ¥5,440.02 |
9,000 | ¥0.81600 | ¥7,344.00 |
30,000 | ¥0.80391 | ¥24,117.30 |
75,000 | ¥0.75556 | ¥56,667.00 |