DMC2038LVT-7 | ||
---|---|---|
DigiKey Part Number | DMC2038LVT-7DITR-ND - Tape & Reel (TR) DMC2038LVT-7DICT-ND - Cut Tape (CT) DMC2038LVT-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DMC2038LVT-7 | |
Description | MOSFET N/P-CH 20V TSOT26 | |
Customer Reference | ||
Detailed Description | Mosfet Array 20V 3.7A, 2.6A 800mW Surface Mount TSOT-26 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 3.7A, 2.6A | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 530pF @ 10V | |
Power - Max | 800mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-26 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.41000 | ¥3.41 |
10 | ¥2.43100 | ¥24.31 |
100 | ¥1.22600 | ¥122.60 |
500 | ¥1.08680 | ¥543.40 |
1,000 | ¥0.84575 | ¥845.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.75694 | ¥2,270.82 |
6,000 | ¥0.74003 | ¥4,440.18 |
9,000 | ¥0.65545 | ¥5,899.05 |
30,000 | ¥0.64700 | ¥19,410.00 |
75,000 | ¥0.54974 | ¥41,230.50 |
150,000 | ¥0.52859 | ¥79,288.50 |