IXDD630MYI | ||
---|---|---|
DigiKey Part Number | 5656-IXDD630MYI-ND | |
Manufacturer | ||
Manufacturer Product Number | IXDD630MYI | |
Description | IC GATE DRVR LOW-SIDE TO263-5 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Low-Side Gate Driver IC Non-Inverting TO-263-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | IXDD630MYI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, N-Channel, P-Channel MOSFET | |
Voltage - Supply | 9V ~ 35V | |
Logic Voltage - VIL, VIH | 0.8V, 3.5V | |
Current - Peak Output (Source, Sink) | 30A, 30A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 11ns, 11ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.56000 | ¥78.56 |
10 | ¥70.96200 | ¥709.62 |
50 | ¥67.66140 | ¥3,383.07 |
100 | ¥58.75020 | ¥5,875.02 |
250 | ¥56.10992 | ¥14,027.48 |
500 | ¥51.15884 | ¥25,579.42 |
1,000 | ¥44.55771 | ¥44,557.71 |