MMJX1H40N150 | ||
---|---|---|
DigiKey Part Number | MMJX1H40N150-ND | |
Manufacturer | ||
Manufacturer Product Number | MMJX1H40N150 | |
Description | SCR 1.5KV 40A SMPD | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | SCR 1.5 kV Standard Recovery Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | MMJX1H40N150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 1.5 kV | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | - | |
SCR Type | Standard Recovery | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-BESOP (0.787", 20.00mm Width), 15 Leads, Isolated Tab | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥314.79000 | ¥314.79 |
30 | ¥263.81867 | ¥7,914.56 |
120 | ¥246.22983 | ¥29,547.58 |