NCV7703CD2R2G

DigiKey Part Number
NCV7703CD2R2GOSTR-ND - Tape & Reel (TR)
NCV7703CD2R2GOSCT-ND - Cut Tape (CT)
NCV7703CD2R2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV7703CD2R2G
Description
IC HALF BRIDGE DRVR 1.1A 14SOIC
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
Half Bridge (3) Driver DC Motors, General Purpose Power MOSFET 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV7703CD2R2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge (3)
Applications
DC Motors, General Purpose
Interface
SPI
Load Type
Inductive
Technology
Power MOSFET
Rds On (Typ)
800mOhm LS, 800mOhm HS
Current - Output / Channel
1.1A
Current - Peak Output
-
Voltage - Supply
3.15V ~ 5.25V
Voltage - Load
5.5V ~ 40V
Operating Temperature
-40°C ~ 150°C (TJ)
Features
-
Fault Protection
Current Limiting, ESD, Over Temperature, Over Voltage, UVLO
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.00000¥22.00
10¥19.77800¥197.78
25¥18.65600¥466.40
100¥14.92560¥1,492.56
250¥13.05996¥3,264.99
500¥12.68672¥6,343.36
1,000¥10.07475¥10,074.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥9.70161¥24,254.03
5,000¥9.32847¥46,642.35
Manufacturers Standard Package