NCV7344MW3R2G | ||
---|---|---|
DigiKey Part Number | 488-NCV7344MW3R2GTR-ND - Tape & Reel (TR) 488-NCV7344MW3R2GCT-ND - Cut Tape (CT) 488-NCV7344MW3R2GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCV7344MW3R2G | |
Description | IC TRANSCEIVER HALF 1/1 8DFN | |
Manufacturer Standard Lead Time | 47 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Half CANbus 8-DFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | NCV7344MW3R2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.92900 | ¥69.29 |
25 | ¥6.58080 | ¥164.52 |
100 | ¥5.05200 | ¥505.20 |
250 | ¥4.46456 | ¥1,116.14 |
500 | ¥4.22962 | ¥2,114.81 |
1,000 | ¥3.28973 | ¥3,289.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.12522 | ¥9,375.66 |
6,000 | ¥3.00774 | ¥18,046.44 |
15,000 | ¥2.91374 | ¥43,706.10 |