NCV75215DB001R2G | ||
---|---|---|
DigiKey Part Number | 488-NCV75215DB001R2GTR-ND - Tape & Reel (TR) 488-NCV75215DB001R2GCT-ND - Cut Tape (CT) 488-NCV75215DB001R2GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCV75215DB001R2G | |
Description | NCV75215DB001R2G | |
Manufacturer Standard Lead Time | 50 Weeks | |
Customer Reference | ||
Detailed Description | PMIC 16-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Current - Supply | 8mA (Max) | |
Voltage - Supply | 6V ~ 18V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.61000 | ¥20.61 |
10 | ¥18.52000 | ¥185.20 |
25 | ¥17.47280 | ¥436.82 |
100 | ¥13.97970 | ¥1,397.97 |
250 | ¥12.23192 | ¥3,057.98 |
500 | ¥11.88254 | ¥5,941.27 |
1,000 | ¥9.43607 | ¥9,436.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥9.08660 | ¥36,346.40 |
8,000 | ¥8.73711 | ¥69,896.88 |