NCV76124MW0R2G | ||
---|---|---|
DigiKey Part Number | 488-NCV76124MW0R2GTR-ND - Tape & Reel (TR) 488-NCV76124MW0R2GCT-ND - Cut Tape (CT) 488-NCV76124MW0R2GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCV76124MW0R2G | |
Description | RAIN-LIGHT-SENSOR | |
Manufacturer Standard Lead Time | 50 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sensor Interface | |
Input Type | Photodiode | |
Output Type | SPI | |
Operating Temperature | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.19000 | ¥26.19 |
10 | ¥23.48700 | ¥234.87 |
25 | ¥22.20120 | ¥555.03 |
100 | ¥18.25350 | ¥1,825.35 |
250 | ¥16.37896 | ¥4,094.74 |
500 | ¥15.78690 | ¥7,893.45 |
1,000 | ¥13.12289 | ¥13,122.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.62952 | ¥31,573.80 |
5,000 | ¥12.23485 | ¥61,174.25 |