PC-ABK002F | |
---|---|
DigiKey Part Number | 1847-PC-ABK002F-ND |
Manufacturer | |
Manufacturer Product Number | PC-ABK002F |
Description | PWR CORD NEMA 5-15P TO C13 2FT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.00' (609.6mm) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 2.00' (609.6mm) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.52000 | ¥26.52 |
10 | ¥24.09400 | ¥240.94 |
25 | ¥22.81880 | ¥570.47 |
50 | ¥22.28680 | ¥1,114.34 |
200 | ¥21.22610 | ¥4,245.22 |
400 | ¥18.57283 | ¥7,429.13 |
600 | ¥18.04223 | ¥10,825.34 |
1,000 | ¥15.38891 | ¥15,388.91 |
2,600 | ¥14.32762 | ¥37,251.81 |