PC-ABK010M | ||
---|---|---|
DigiKey Part Number | 1847-PC-ABK010M-ND | |
Manufacturer | ||
Manufacturer Product Number | PC-ABK010M | |
Description | PWR CORD NEMA 5-15P TO C13 1M | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 3.28' (1.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 3.28' (1.00m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.63000 | ¥35.63 |
10 | ¥32.36900 | ¥323.69 |
25 | ¥30.66040 | ¥766.51 |
50 | ¥29.94940 | ¥1,497.47 |
150 | ¥28.52253 | ¥4,278.38 |
300 | ¥24.95723 | ¥7,487.17 |
600 | ¥24.24412 | ¥14,546.47 |
1,050 | ¥20.67888 | ¥21,712.82 |
2,550 | ¥19.25272 | ¥49,094.44 |