10-01094 | ||
---|---|---|
DigiKey Part Number | 839-1147-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-01094 | |
Description | CBL ASSY 2.5MM JACK-CBL FLAT 3' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Jack to Wire Leads Flat 3.00' (915.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-01094 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Jack to Wire Leads | |
Length | 3.00' (915.00mm) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.52000 | ¥31.52 |
10 | ¥28.61000 | ¥286.10 |
25 | ¥27.09760 | ¥677.44 |
50 | ¥26.46700 | ¥1,323.35 |
100 | ¥25.20600 | ¥2,520.60 |
300 | ¥22.05523 | ¥6,616.57 |
600 | ¥21.42503 | ¥12,855.02 |
1,200 | ¥18.27435 | ¥21,929.22 |
2,700 | ¥17.01403 | ¥45,937.88 |