Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




TR9CI2500LCP-N(R6B) | |
|---|---|
DigiKey Part Number | 1939-1276-ND |
Manufacturer | |
Manufacturer Product Number | TR9CI2500LCP-N(R6B) |
Description | AC/DC DESKTOP ADAPTER 24V 60W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CI2500LCP-N(R6B) Models |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications Household Appliances, ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop (Class I) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.76" L x 2.05" W x 1.30" H (121.0mm x 52.0mm x 33.0mm) |
Voltage - Output 24V | Approval Agency BSI, BSMI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, NOM, PSE, RCM, UKRSepro, VCCI |
Current - Output (Max) 2.5A | Standard Number 60335-1; 60950-1 |
Power (Watts) 60 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR9CI2700LCP-N(R6B) | GlobTek, Inc. | 319 | 1939-1773-ND | ¥199.22000 | Parametric Equivalent |
| TR9CI3750LCPCIM(R6B) | GlobTek, Inc. | 17 | 1939-1280-ND | ¥418.21000 | Parametric Equivalent |
| TR9CI3750LCPIMR6BLPS | GlobTek, Inc. | 26 | 1939-1281-ND | ¥432.69000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥194.10000 | ¥194.10 |
| 5 | ¥178.48400 | ¥892.42 |
| 10 | ¥172.14800 | ¥1,721.48 |
| 45 | ¥159.17178 | ¥7,162.73 |
| 90 | ¥153.52600 | ¥13,817.34 |
| 135 | ¥150.31726 | ¥20,292.83 |
| 270 | ¥144.98589 | ¥39,146.19 |
| 540 | ¥139.84257 | ¥75,514.99 |






