NCV7240BDPR2G | |
---|---|
DigiKey Part Number | 488-NCV7240BDPR2GTR-ND - Tape & Reel (TR) 488-NCV7240BDPR2GCT-ND - Cut Tape (CT) 488-NCV7240BDPR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7240BDPR2G |
Description | IC PWR DRIVER N-CHAN 1:8 24SSOP |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 N-Channel 600mA 24-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:8 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 3.3V, 5V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 600mA | |
Rds On (Typ) | 1.5Ohm | |
Input Type | - | |
Features | - | |
Fault Protection | Open Load Detect, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-SSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.54000 | ¥19.54 |
10 | ¥17.57700 | ¥175.77 |
25 | ¥16.58400 | ¥414.60 |
100 | ¥13.26720 | ¥1,326.72 |
250 | ¥11.60876 | ¥2,902.19 |
500 | ¥11.27708 | ¥5,638.54 |
1,000 | ¥8.95533 | ¥8,955.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.62365 | ¥21,559.12 |
5,000 | ¥8.29197 | ¥41,459.85 |