BD8LA700EFV-CE2 | |
---|---|
DigiKey Part Number | BD8LA700EFV-CE2TR-ND - Tape & Reel (TR) BD8LA700EFV-CE2CT-ND - Cut Tape (CT) BD8LA700EFV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD8LA700EFV-CE2 |
Description | IC PWR SWTCH N-CHAN 4:8 24HTSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 4:8 N-Channel 200mA 24-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD8LA700EFV-CE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 4:8 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 200mA | |
Rds On (Typ) | 1.3Ohm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-HTSSOP-B | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.70000 | ¥19.70 |
10 | ¥17.66700 | ¥176.67 |
25 | ¥16.66480 | ¥416.62 |
100 | ¥14.19890 | ¥1,419.89 |
250 | ¥13.33264 | ¥3,333.16 |
500 | ¥11.66614 | ¥5,833.07 |
1,000 | ¥9.66618 | ¥9,666.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.99954 | ¥17,999.08 |
6,000 | ¥8.66621 | ¥51,997.26 |