L9825TR | ||
---|---|---|
DigiKey Part Number | 497-3936-2-ND - Tape & Reel (TR) 497-3936-1-ND - Cut Tape (CT) 497-3936-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | L9825TR | |
Description | IC PWR DRIVER N-CHAN 1:8 PWRSO20 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:8 N-Channel 1A PowerSO-20 | |
Datasheet | Datasheet | |
EDA/CAD Models | L9825TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:8 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 45V (Max) | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 750mOhm (Max) | |
Input Type | - | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSO-20 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.24000 | ¥50.24 |
10 | ¥45.15100 | ¥451.51 |
25 | ¥42.68520 | ¥1,067.13 |
100 | ¥36.99300 | ¥3,699.30 |
250 | ¥35.09596 | ¥8,773.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥31.49160 | ¥18,894.96 |
1,200 | ¥26.55916 | ¥31,870.99 |
3,000 | ¥25.23118 | ¥75,693.54 |