DML3006LFDS-7

DigiKey Part Number
DML3006LFDS-7DITR-ND - Tape & Reel (TR)
DML3006LFDS-7DICT-ND - Cut Tape (CT)
DML3006LFDS-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DML3006LFDS-7
Description
IC PWR SWITCH N-CHAN 1:1 8VDFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 10.5A V-DFN2020-8 (Type F)
Datasheet
 Datasheet
EDA/CAD Models
DML3006LFDS-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
0.5V ~ 13.5V
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Current - Output (Max)
10.5A
Rds On (Typ)
8mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Short-Circuit, Thermal Shutdown, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
V-DFN2020-8 (Type F)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.87000¥8.87
10¥7.93100¥79.31
25¥7.48080¥187.02
100¥6.37330¥637.33
250¥5.98400¥1,496.00
500¥5.26762¥2,633.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.26767¥15,803.01
Manufacturers Standard Package