NCP45524IMNTWG-H | ||
---|---|---|
DigiKey Part Number | NCP45524IMNTWG-HOSTR-ND - Tape & Reel (TR) NCP45524IMNTWG-HOSCT-ND - Cut Tape (CT) NCP45524IMNTWG-HOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCP45524IMNTWG-H | |
Description | IC PWR SWITCH N-CHAN 1:1 8DFN | |
Manufacturer Standard Lead Time | 45 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 8-DFN (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | NCP45524IMNTWG-H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.5V ~ 13.5V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 18mOhm | |
Input Type | Non-Inverting | |
Features | Power Good | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (2x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
10 | ¥11.30400 | ¥113.04 |
25 | ¥10.73120 | ¥268.28 |
100 | ¥8.24140 | ¥824.14 |
250 | ¥7.28300 | ¥1,820.75 |
500 | ¥6.89962 | ¥3,449.81 |
1,000 | ¥5.36637 | ¥5,366.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.09806 | ¥15,294.18 |
6,000 | ¥4.90641 | ¥29,438.46 |
15,000 | ¥4.75309 | ¥71,296.35 |