8-VFDFN Exposed Pad Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
70,026 In Stock | 1 : ¥12.64000 Cut Tape (CT) 3,000 : ¥5.09839 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.5V ~ 13.5V | 3V ~ 5.5V | 6A | 18mOhm | Non-Inverting | Power Good | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-DFN (2x2) | 8-VFDFN Exposed Pad | |||
17,696 In Stock | 1 : ¥12.64000 Cut Tape (CT) 3,000 : ¥5.10170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.5V ~ 13.5V | 3V ~ 5.5V | 10.5A | 12.8mOhm | Non-Inverting | Slew Rate Controlled | Over Temperature, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-DFN (2x2) | 8-VFDFN Exposed Pad | |||
17,318 In Stock | 1 : ¥12.64000 Cut Tape (CT) 3,000 : ¥5.10170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.5V ~ 13.5V | 3V ~ 5.5V | 10.5A | 12.8mOhm | Non-Inverting | Slew Rate Controlled | Over Temperature, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-DFN (2x2) | 8-VFDFN Exposed Pad | |||
14,080 In Stock | 1 : ¥12.64000 Cut Tape (CT) 3,000 : ¥5.10170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.5V ~ 13.5V | 3V ~ 5.5V | 10.5A | 12.8mOhm | Non-Inverting | Slew Rate Controlled | Over Temperature, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-DFN (2x2) | 8-VFDFN Exposed Pad | |||
12,900 In Stock 168,000 Factory | 1 : ¥8.87000 Cut Tape (CT) 3,000 : ¥5.26767 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.5V ~ 13.5V | 3V ~ 5.5V | 10.5A | 8mOhm | Non-Inverting | - | Short-Circuit, Thermal Shutdown, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | V-DFN2020-8 (Type F) | 8-VFDFN Exposed Pad | ||
11,272 In Stock | 1 : ¥12.64000 Cut Tape (CT) 3,000 : ¥5.10170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.5V ~ 13.5V | 3V ~ 5.5V | 10.5A | 12.8mOhm | Non-Inverting | Slew Rate Controlled | Over Temperature, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-DFN (2x2) | 8-VFDFN Exposed Pad | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 2.4V ~ 5.5V | Not Required | 2A | 130mOhm | Non-Inverting | Status Flag | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-TDFN (2x2) | 8-VFDFN Exposed Pad | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | General Purpose | 1 | 1:1 | - | N-Channel | - | 0.5V ~ 13.5V | 3V ~ 5.5V | 6A | 21.9mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-DFN (2x2) | 8-VFDFN Exposed Pad | |||
9,161 In Stock 132,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.34951 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 4.5V ~ 11V | 2.5V ~ 5.5V | 8A | 21mOhm | - | Load Discharge, Power Good, Slew Rate Controlled | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-WDFN (2x2) | 8-VFDFN Exposed Pad | ||
2,807 In Stock | 1 : ¥11.25000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.5V ~ 13.5V | 3V ~ 5.5V | 6A | 18mOhm | Non-Inverting | Slew Rate Controlled | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-DFN (2x2) | 8-VFDFN Exposed Pad | |||
4 In Stock | 1 : ¥11.99000 Cut Tape (CT) 3,000 : ¥4.81496 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.5V ~ 13.5V | 3V ~ 5.5V | 6A | 18mOhm | Non-Inverting | Slew Rate Controlled | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-DFN (2x2) | 8-VFDFN Exposed Pad | |||
0 In Stock Check Lead Time | 1 : ¥12.64000 Cut Tape (CT) 3,000 : ¥5.09839 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.5V ~ 13.5V | 3V ~ 5.5V | 6A | 18mOhm | Non-Inverting | Power Good | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-DFN (2x2) | 8-VFDFN Exposed Pad | |||
8 In Stock | 1 : ¥7.96000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 5V ~ 16V | Not Required | 60mA | - | Non-Inverting | - | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-DFN (2x2) | 8-VFDFN Exposed Pad | ||
0 In Stock | 1 : ¥17.24000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 1V ~ 13.5V | 3V ~ 5.5V | 24A | 17.4mOhm | Non-Inverting | Load Discharge, Power Good, Slew Rate Controlled | Current Limiting (Fixed), Over Temperature, Short Circuit, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-DFN (2x2) | 8-VFDFN Exposed Pad | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 2.4V ~ 5.5V | Not Required | 2A | 130mOhm | Non-Inverting | Status Flag | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-TDFN (2x2) | 8-VFDFN Exposed Pad | ||
0 In Stock | Active | Tape & Reel (TR) | Active | General Purpose | 1 | 1:1 | - | N-Channel | - | 0.5V ~ 13.5V | 3V ~ 5.5V | 6A | 21.9mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-DFN (2x2) | 8-VFDFN Exposed Pad | |||
0 In Stock | Active | Tape & Reel (TR) | Active | General Purpose | 1 | 1:1 | - | N-Channel | - | 0.5V ~ 13.5V | 3V ~ 5.5V | 6A | 21.9mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-DFN (2x2) | 8-VFDFN Exposed Pad | |||
0 In Stock | Active | Tape & Reel (TR) | Active | General Purpose | 1 | 1:1 | - | N-Channel | - | 0.5V ~ 13.5V | 3V ~ 5.5V | 6A | 21.9mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-DFN (2x2) | 8-VFDFN Exposed Pad |