RAA214023GNP#HC0 | ||
---|---|---|
DigiKey Part Number | 20-RAA214023GNP#HC0TR-ND - Tape & Reel (TR) 20-RAA214023GNP#HC0CT-ND - Cut Tape (CT) 20-RAA214023GNP#HC0DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RAA214023GNP#HC0 | |
Description | 2A LOW NOISE LDO, 20 LEAD 5X5 QF | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable/Programmable 1 Output 2A 20-QFN (5x5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.57V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
PSRR | 84dB ~ 52dB (120Hz ~ 1MHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.16000 | ¥28.16 |
10 | ¥25.26000 | ¥252.60 |
25 | ¥23.87920 | ¥596.98 |
100 | ¥20.69580 | ¥2,069.58 |
250 | ¥19.63412 | ¥4,908.53 |
500 | ¥17.61758 | ¥8,808.79 |
1,000 | ¥14.85826 | ¥14,858.26 |
2,500 | ¥14.11535 | ¥35,288.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥13.58469 | ¥81,508.14 |