



SMS-462F | |
|---|---|
DigiKey Part Number | 1798-1237-2-ND - Tape & Reel (TR) 1798-1237-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMS-462F |
Description | RF SHIELD 1.07" X 2.758" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.070" (27.18mm) X 2.758" (70.05mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-462F Models |
Category | Type Frame |
Manufacturer Leader Tech Inc. | Height - Overall 0.236" (6.00mm) |
Series | Length - Overall 2.758" (70.05mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Width - Overall 1.070" (27.18mm) |
Part Status Active | Mounting Type Surface Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.68000 | ¥20.68 |
| 10 | ¥15.32700 | ¥153.27 |
| 25 | ¥13.98080 | ¥349.52 |
| 100 | ¥12.50260 | ¥1,250.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥11.79772 | ¥2,949.43 |
| 500 | ¥11.37298 | ¥5,686.49 |
| 750 | ¥11.16015 | ¥8,370.11 |
| 1,250 | ¥10.92448 | ¥13,655.60 |
| 1,750 | ¥10.78670 | ¥18,876.72 |
| 2,500 | ¥10.65424 | ¥26,635.60 |











