ITS4200SMEPHUMA1 | |
---|---|
DigiKey Part Number | ITS4200SMEPHUMA1TR-ND - Tape & Reel (TR) ITS4200SMEPHUMA1CT-ND - Cut Tape (CT) ITS4200SMEPHUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITS4200SMEPHUMA1 |
Description | IC PWR SWTCH N-CHAN 1:1 SOT223-4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.4A PG-SOT223-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 11V ~ 45V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.4A | |
Rds On (Typ) | 150mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥13.39800 | ¥133.98 |
25 | ¥12.63920 | ¥315.98 |
100 | ¥10.76740 | ¥1,076.74 |
250 | ¥10.11064 | ¥2,527.66 |
500 | ¥8.84672 | ¥4,423.36 |
1,000 | ¥7.33021 | ¥7,330.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥6.82464 | ¥27,298.56 |
8,000 | ¥6.57188 | ¥52,575.04 |
12,000 | ¥6.31912 | ¥75,829.44 |