Power Switch/Driver 1:1 N-Channel 1.4A PG-SOT223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITS4142NHUMA1

DigiKey Part Number
ITS4142NHUMA1TR-ND - Tape & Reel (TR)
ITS4142NHUMA1CT-ND - Cut Tape (CT)
ITS4142NHUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ITS4142NHUMA1
Description
IC PWR SWTCH N-CHAN 1:1 SOT223-4
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.4A PG-SOT223-4
Datasheet
 Datasheet
EDA/CAD Models
ITS4142NHUMA1 Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1.4A
Series
Rds On (Typ)
150mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
Auto Restart
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Number of Outputs
1
Operating Temperature
-30°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
PG-SOT223-4
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
12V ~ 45V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36,127
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.43000¥20.43
10¥15.10100¥151.01
25¥13.76120¥344.03
100¥12.28670¥1,228.67
250¥11.58460¥2,896.15
500¥11.16102¥5,580.51
1,000¥10.81261¥10,812.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥10.28963¥41,158.52
8,000¥10.09540¥80,763.20
Manufacturers Standard Package