Power Switch/Driver 1:1 N-Channel 1.4A PG-SOT223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITS4200SMEPHUMA1

DigiKey Part Number
ITS4200SMEPHUMA1TR-ND - Tape & Reel (TR)
ITS4200SMEPHUMA1CT-ND - Cut Tape (CT)
ITS4200SMEPHUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ITS4200SMEPHUMA1
Description
IC PWR SWTCH N-CHAN 1:1 SOT223-4
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.4A PG-SOT223-4
Datasheet
 Datasheet
EDA/CAD Models
ITS4200SMEPHUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
11V ~ 45V
Mfr
Voltage - Supply (Vcc/Vdd)
Not Required
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output (Max)
1.4A
Part Status
Active
Rds On (Typ)
150mOhm
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Number of Outputs
1
Operating Temperature
-40°C ~ 125°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
PG-SOT223-4
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32,976
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.70000¥17.70
10¥13.00000¥130.00
25¥11.82960¥295.74
100¥10.53350¥1,053.35
250¥9.91672¥2,479.18
500¥9.54490¥4,772.45
1,000¥9.23874¥9,238.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥8.77931¥35,117.24
8,000¥8.60862¥68,868.96
Manufacturers Standard Package