TPS2001DDBVR | ||
---|---|---|
DigiKey Part Number | 296-50039-2-ND - Tape & Reel (TR) 296-50039-1-ND - Cut Tape (CT) 296-50039-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS2001DDBVR | |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS2001DDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 72mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.29300 | ¥42.93 |
25 | ¥4.03560 | ¥100.89 |
100 | ¥3.29360 | ¥329.36 |
250 | ¥3.05912 | ¥764.78 |
500 | ¥2.60352 | ¥1,301.76 |
1,000 | ¥2.08279 | ¥2,082.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.88755 | ¥5,662.65 |
6,000 | ¥1.75738 | ¥10,544.28 |
15,000 | ¥1.69229 | ¥25,384.35 |
30,000 | ¥1.62720 | ¥48,816.00 |