BTS72004EPAXUMA1 | |
---|---|
DigiKey Part Number | 448-BTS72004EPAXUMA1TR-ND - Tape & Reel (TR) 448-BTS72004EPAXUMA1CT-ND - Cut Tape (CT) 448-BTS72004EPAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS72004EPAXUMA1 |
Description | IC 4CH HIGH SIDE SWITCH |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A PG-TSDSO-14 |
Datasheet | Datasheet |
EDA/CAD Models | BTS72004EPAXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 6V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 66.5mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Over Current, Over Voltage, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSO-14 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥11.05800 | ¥110.58 |
25 | ¥10.42920 | ¥260.73 |
100 | ¥8.88660 | ¥888.66 |
250 | ¥8.34432 | ¥2,086.08 |
500 | ¥7.34540 | ¥3,672.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.34531 | ¥22,035.93 |