Phototransistors

Results: 12
Manufacturer
ams-OSRAM USA INC.Everlight Electronics Co LtdExcelitas TechnologiesInoluxLite-On Inc.Vishay Semiconductor Opto DivisionWürth Elektronik
Series
-VTTWL-TTRB
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Collector Emitter Breakdown (Max)
6 V20 V30 V35 V70 V
Current - Collector (Ic) (Max)
100 µA3.12 mA4.8 mA20 mA50 mA
Current - Dark (Id) (Max)
50 nA100 nA200 nA300 nA
Wavelength
570nm585nm860nm870nm880nm940nm
Viewing Angle
20°30°50°56°60°120°-
Power - Max
75 mW100 mW200 mW
Mounting Type
Surface MountThrough Hole
Orientation
-Top View
Operating Temperature
-40°C ~ 100°C-40°C ~ 80°C-40°C ~ 85°C-25°C ~ 85°C-
Qualification
AEC-Q100AEC-Q101
Package / Case
2-LCC (J-Lead)2-SMD, Gull WingRadialRadial, 5mm Dia (T 1 3/4)T 1 3/4T-1
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Collector Emitter Breakdown (Max)
Current - Collector (Ic) (Max)
Current - Dark (Id) (Max)
Wavelength
Viewing Angle
Power - Max
Mounting Type
Orientation
Operating Temperature
Grade
Qualification
Package / Case
SFH 300 FA-3/4
SFH 300 FA-3/4
SENSOR PHOTO 880NM TOP VIEW RAD
ams-OSRAM USA INC.
30,801
In Stock
1 : ¥5.78000
Bulk
-
Bulk
Active
35 V
50 mA
50 nA
880nm
50°
200 mW
Through Hole
Top View
-40°C ~ 100°C
-
-
Radial
TEMT1020
TEMT1020
PHOTOTRANSISTOR 730 TO 1000 NM
Vishay Semiconductor Opto Division
27,685
In Stock
1 : ¥7.40000
Cut Tape (CT)
1,000 : ¥2.48563
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
70 V
50 mA
200 nA
880nm
30°
100 mW
Surface Mount
Top View
-40°C ~ 85°C
-
-
2-SMD, Gull Wing
INL-xANPT30
INL-3ANPT30
THROUGH HOLE / STANDARD 3MM T1 /
Inolux
12,649
In Stock
1 : ¥3.15000
Bag
-
Bag
Active
30 V
20 mA
100 nA
940nm
30°
75 mW
Through Hole
-
-40°C ~ 80°C
-
-
Radial
LTR-3208E
LTR-3208E
SENSOR PHOTO 940NM TOP VIEW RAD
Lite-On Inc.
37,908
In Stock
1 : ¥4.17000
Bulk
-
Bulk
Active
30 V
3.12 mA
100 nA
940nm
20°
100 mW
Through Hole
Top View
-40°C ~ 85°C
-
-
Radial
VTT9812FH
VTT9812FH
SENSOR PHOTO TOP VIEW T1 3/4
Excelitas Technologies
3,134
In Stock
1 : ¥4.85000
Box
Box
Active
30 V
100 µA
100 nA
585nm
56°
-
Through Hole
Top View
-
-
-
T 1 3/4
151,721
In Stock
1 : ¥5.02000
Cut Tape (CT)
6,000 : ¥1.98706
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
50 mA
100 nA
860nm
30°
100 mW
Surface Mount
Top View
-40°C ~ 100°C
Automotive
AEC-Q101
2-SMD, Gull Wing
TEPT4400
TEPT4400
SENSOR PHOTO 570NM TOP VIEW RAD
Vishay Semiconductor Opto Division
24,379
In Stock
1 : ¥5.70000
Bulk
-
Bulk
Active
6 V
20 mA
50 nA
570nm
60°
100 mW
Through Hole
Top View
-40°C ~ 85°C
-
-
Radial
SFH203FA, SFH313FA
SFH 313FA
SENSOR PHOTO 870NM TOP VIEW RAD
ams-OSRAM USA INC.
5,073
In Stock
1 : ¥5.87000
Bulk
-
Bulk
Active
70 V
50 mA
200 nA
870nm
20°
200 mW
Through Hole
Top View
-40°C ~ 100°C
-
-
Radial
VEMT3700F-GS08
VEMT3700F-GS08
SENSOR PHOTO 940NM TOP VIEW 2LCC
Vishay Semiconductor Opto Division
14,345
In Stock
1 : ¥8.84000
Cut Tape (CT)
1,500 : ¥2.97499
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
50 mA
200 nA
940nm
120°
100 mW
Surface Mount
Top View
-40°C ~ 100°C
Automotive
AEC-Q100
2-LCC (J-Lead)
PT333-3C
PT333-3C
SENSOR PHOTO 940NM TOP VIEW RAD
Everlight Electronics Co Ltd
174
In Stock
1 : ¥3.49000
Bulk
-
Bulk
Active
30 V
20 mA
100 nA
940nm
-
-
Through Hole
Top View
-25°C ~ 85°C
-
-
Radial, 5mm Dia (T 1 3/4)
WL-TTRB Series
1540031NC6090
WL-TTRB THT PHOTOTRANSISTOR ROUN
Würth Elektronik
712
In Stock
1 : ¥3.74000
Bulk
Bulk
Active
30 V
20 mA
300 nA
940nm
60°
75 mW
Through Hole
Top View
-40°C ~ 85°C
-
-
Radial
LTR-4206E
LTR-4206E
SENSOR PHOTO 940NM TOP VIEW T1
Lite-On Inc.
0
In Stock
Check Lead Time
1 : ¥3.32000
Bulk
-
Bulk
Active
30 V
4.8 mA
100 nA
940nm
20°
100 mW
Through Hole
Top View
-40°C ~ 85°C
-
-
T-1
Showing
of 12

Phototransistors


Products in the phototransistor family are discrete light sensitive components which behave in similar fashion to a bipolar transistor, but use incident light instead of an electrical current applied through a device terminal to cause the device to conduct. Compared to photodiodes, phototransistors generally produce a much larger output current for the same intensity of incident light, though are slower to respond to changes in light intensity. These differences result in phototransistors being simpler to apply, but less useful for high speed operation.