VEMD4010X01 | ||
---|---|---|
DigiKey Part Number | 751-VEMD4010X01TR-ND - Tape & Reel (TR) 751-VEMD4010X01CT-ND - Cut Tape (CT) 751-VEMD4010X01DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VEMD4010X01 | |
Description | SENSOR PHOTODIODE 910NM 0805 | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Photodiode 910nm 100ns 110° 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | VEMD4010X01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 910nm | |
Color - Enhanced | - | |
Spectral Range | 550nm ~ 1040nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 100ns | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 0.42mm² | |
Viewing Angle | 110° | |
Operating Temperature | -40°C ~ 110°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.29000 | ¥6.29 |
10 | ¥4.10600 | ¥41.06 |
100 | ¥2.69120 | ¥269.12 |
1,000 | ¥2.12487 | ¥2,124.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.98318 | ¥5,949.54 |
6,000 | ¥1.91234 | ¥11,474.04 |
15,000 | ¥1.88402 | ¥28,260.30 |
30,000 | ¥1.84152 | ¥55,245.60 |