
ADS7953SDBT | |
|---|---|
DigiKey Part Number | 296-23505-5-ND |
Manufacturer | Texas Instruments |
Manufacturer Product Number | ADS7953SDBT |
Description | IC ADC 12BIT 38-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 16 Input 1 SAR 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7953SDBT Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 1.7V ~ 5.25V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 16 | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Input Type Single Ended | Supplier Device Package 38-TSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥100.54000 | ¥100.54 |
| 10 | ¥78.69600 | ¥786.96 |
| 50 | ¥69.92880 | ¥3,496.44 |
| 100 | ¥67.21440 | ¥6,721.44 |
| 250 | ¥64.34948 | ¥16,087.37 |
| 500 | ¥62.62230 | ¥31,311.15 |
| 1,000 | ¥61.20112 | ¥61,201.12 |



