Photodiodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Color - Enhanced | Spectral Range | Diode Type | Responsivity @ nm | Response Time | Voltage - DC Reverse (Vr) (Max) | Current - Dark (Typ) | Active Area | Viewing Angle | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
177,516 In Stock | 1 : ¥5.95000 Cut Tape (CT) 3,000 : ¥2.33755 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 900nm | - | 350nm ~ 1120nm | PIN | - | 100ns | 60 V | 1nA | 0.23mm² | 120° | -40°C ~ 100°C | Automotive | AEC-Q101 | Surface Mount | 0805 (2012 Metric) | ||
4,926 In Stock | 1 : ¥15.81000 Cut Tape (CT) 1,000 : ¥5.60094 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 820nm | - | 350nm ~ 1070nm | PIN | - | 30ns | 20 V | 200pA | 7.5mm² | 130° | -40°C ~ 110°C | Automotive | AEC-Q101 | Surface Mount | 4-SMD, No Lead | ||
20,142 In Stock | 1 : ¥53.55000 Bulk | - | Bulk | Active | 920nm | - | 550nm ~ 1040nm | PIN | - | - | 10 V | 2nA | 7.5mm² | 100° | -40°C ~ 125°C | - | - | Through Hole | Radial, Lensed Metal Can, 2 Lead | ||
4,771 In Stock | 1 : ¥3.23000 Bag | - | Bag | Active | 850nm | Infrared (NIR)/Red | 400nm ~ 1100nm | PIN | - | 45µs | 170 V | 5nA | - | 80° | -40°C ~ 80°C | - | - | Through Hole | Radial | ||
41,308 In Stock | 1 : ¥3.66000 Cut Tape (CT) 3,000 : ¥0.92077 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 920nm | - | 780nm ~ 1050nm | PIN | - | 100ns | 60 V | 1nA | 0.23mm² | 150° | -40°C ~ 100°C | - | - | Surface Mount, Right Angle | 2-SMD, No Lead | ||
41,931 In Stock | 1 : ¥3.91000 Cut Tape (CT) 3,000 : ¥0.99157 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 920nm | - | 780nm ~ 1050nm | PIN | - | 100ns | 60 V | 1nA | 0.23mm² | 150° | -40°C ~ 100°C | Automotive | AEC-Q101 | Surface Mount, Right Angle | 2-SMD, No Lead | ||
190,594 In Stock | 1 : ¥5.36000 Cut Tape (CT) 6,000 : ¥2.10379 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | - | 750nm ~ 1050nm | PIN | - | 100ns | 60 V | 1nA | 0.23mm² | 30° | -40°C ~ 100°C | Automotive | AEC-Q101 | Surface Mount | 2-SMD, Gull Wing | ||
8,206 In Stock | 1 : ¥8.25000 Cut Tape (CT) 1,000 : ¥2.78160 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | - | 790nm ~ 1050nm | PIN | 0.55 A/W @ 950nm | 4ns | 60 V | 1nA | 0.23mm² | 30° | -40°C ~ 85°C | - | - | Surface Mount | - | ||
3,982 In Stock | 1 : ¥8.25000 Cut Tape (CT) 1,000 : ¥2.78160 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | - | 790nm ~ 1050nm | PIN | 0.55 A/W @ 950nm | 4ns | 60 V | 1nA | 0.23mm² | 30° | -40°C ~ 85°C | - | - | Surface Mount | - | ||
3,199 In Stock | 1 : ¥56.19000 Cut Tape (CT) 3,000 : ¥26.24429 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 850nm | Infrared (NIR) | 800nm ~ 1080nm | PIN | 0.43 A/W @ 880nm | 227ns, 228ns | 8 V | 1.74pA | 0.31mm² | 120° | -40°C ~ 85°C | - | - | Surface Mount | 8-UFDFN Exposed Pad | ||
1,848 In Stock | 1 : ¥1.79000 Cut Tape (CT) 2,000 : ¥1.71275 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | Infrared (NIR) | 700nm ~ 1100nm | - | - | 10ns | 32 V | 100nA | - | - | -40°C ~ 85°C | - | - | Surface Mount, Right Angle | 2-SMD, J-Lead | ||
17,050 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥2.28366 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | - | 700nm ~ 1100nm | - | - | 6ns | 33 V | 10nA | - | - | -40°C ~ 85°C | - | - | Surface Mount, Right Angle | 2-SMD, No Lead | ||
790 In Stock | 1 : ¥7.57000 Cut Tape (CT) 6,000 : ¥2.29482 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 900nm | - | 350nm ~ 1120nm | PIN | - | 100ns | 60 V | 1nA | 0.23mm² | 70° | -40°C ~ 100°C | Automotive | AEC-Q101 | Surface Mount | 2-SMD, Yoke Bend | ||
9 In Stock | 1 : ¥6.80000 Bulk | - | Bulk | Active | 860nm | - | 380nm ~ 1100nm | PIN | 0.62 A/W @ 850nm | 10ns | 20 V | 50pA | 0.31mm² | 34° | -40°C ~ 100°C | - | - | Through Hole | Radial |