BPV10NF | |
---|---|
DigiKey Part Number | 751-1002-ND |
Manufacturer | |
Manufacturer Product Number | BPV10NF |
Description | SENSOR PHOTODIODE 940NM RADIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 40° Radial |
Datasheet | Datasheet |
EDA/CAD Models | BPV10NF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | 790nm ~ 1050nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 0.79mm² | |
Viewing Angle | 40° | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥6.14600 | ¥61.46 |
100 | ¥4.02940 | ¥402.94 |
1,000 | ¥3.18100 | ¥3,181.00 |
4,000 | ¥2.96897 | ¥11,875.88 |
8,000 | ¥2.86294 | ¥22,903.52 |
12,000 | ¥2.82052 | ¥33,846.24 |
28,000 | ¥2.75690 | ¥77,193.20 |