
PD204-6B | |
|---|---|
DigiKey Part Number | 1080-1139-ND |
Manufacturer | |
Manufacturer Product Number | PD204-6B |
Description | SENSOR PHOTODIODE 940NM RADIAL |
Customer Reference | |
Detailed Description | Photodiode 940nm 6ns Radial, T-1 Lens |
Datasheet | Datasheet |
Category | Response Time 6ns |
Manufacturer Everlight Electronics Co Ltd | Voltage - DC Reverse (Vr) (Max) 170 V |
Packaging Bulk | Current - Dark (Typ) 10nA |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Wavelength 940nm | Mounting Type Through Hole |
Spectral Range 840nm ~ 1100nm | Package / Case Radial, T-1 Lens |
Diode Type PIN | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥2.08400 | ¥20.84 |
| 100 | ¥1.47860 | ¥147.86 |
| 500 | ¥1.20390 | ¥601.95 |
| 1,000 | ¥1.11327 | ¥1,113.27 |
| 2,000 | ¥1.03616 | ¥2,072.32 |
| 5,000 | ¥0.95168 | ¥4,758.40 |
| 10,000 | ¥0.89891 | ¥8,989.10 |
| 25,000 | ¥0.84125 | ¥21,031.25 |











