
PD204-6C | |
|---|---|
DigiKey Part Number | 1080-1140-ND |
Manufacturer | |
Manufacturer Product Number | PD204-6C |
Description | SENSOR PHOTODIODE 940NM RADIAL |
Customer Reference | |
Detailed Description | Photodiode 940nm 6ns Radial |
Datasheet | Datasheet |
Category | Voltage - DC Reverse (Vr) (Max) 170 V |
Manufacturer Everlight Electronics Co Ltd | Current - Dark (Typ) 10nA |
Packaging Bulk | Active Area 9mm² |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Wavelength 940nm | Mounting Type Through Hole |
Spectral Range 400nm ~ 1100nm | Package / Case Radial |
Diode Type PIN | Base Product Number |
Response Time 6ns |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥2.58800 | ¥25.88 |
| 100 | ¥1.85080 | ¥185.08 |
| 500 | ¥1.51800 | ¥759.00 |
| 1,000 | ¥1.40826 | ¥1,408.26 |
| 2,000 | ¥1.31497 | ¥2,629.94 |
| 5,000 | ¥1.21282 | ¥6,064.10 |
| 10,000 | ¥1.14905 | ¥11,490.50 |
| 25,000 | ¥1.09142 | ¥27,285.50 |











