
Category | Voltage - DC Reverse (Vr) (Max) 50 V |
Manufacturer onsemi | Current - Dark (Typ) 10nA |
Packaging Bulk | Active Area 1.55mm² |
Part Status Active | Viewing Angle 40° |
Wavelength 880nm | Operating Temperature -40°C ~ 100°C |
Spectral Range 700nm ~ 1100nm | Mounting Type Through Hole |
Diode Type PIN | Package / Case Radial, 5mm Dia (T 1 3/4) |
Response Time 5ns | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.71000 | ¥5.71 |
| 10 | ¥3.96900 | ¥39.69 |
| 250 | ¥2.58776 | ¥646.94 |
| 500 | ¥2.40070 | ¥1,200.35 |
| 1,000 | ¥2.24135 | ¥2,241.35 |
| 2,000 | ¥2.10602 | ¥4,212.04 |
| 5,000 | ¥1.95803 | ¥9,790.15 |
| 10,000 | ¥1.86575 | ¥18,657.50 |
| 25,000 | ¥1.76512 | ¥44,128.00 |











