
XTNI12W | |
|---|---|
DigiKey Part Number | 1497-1062-ND |
Manufacturer | |
Manufacturer Product Number | XTNI12W |
Description | EMITTER IR 940NM 50MA RADIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 50mA 25mW/sr @ 50mA 20° Radial |
Datasheet | Datasheet |
EDA/CAD Models | XTNI12W Models |
Category | Voltage - Forward (Vf) (Typ) 1.2V |
Manufacturer SunLED | Viewing Angle 20° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 50mA | Package / Case Radial |
Radiant Intensity (Ie) Min @ If 25mW/sr @ 50mA | Base Product Number |
Wavelength 940nm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.26600 | ¥22.66 |
| 100 | ¥1.60930 | ¥160.93 |
| 500 | ¥1.31212 | ¥656.06 |
| 1,000 | ¥1.21420 | ¥1,214.20 |
| 2,000 | ¥1.13084 | ¥2,261.68 |
| 5,000 | ¥1.03952 | ¥5,197.60 |
| 10,000 | ¥0.98248 | ¥9,824.80 |
| 25,000 | ¥0.92018 | ¥23,004.50 |











