
IR204 | |
|---|---|
DigiKey Part Number | 1080-1072-ND |
Manufacturer | |
Manufacturer Product Number | IR204 |
Description | EMITTER IR 940NM 100MA RADIAL |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 100mA 4mW/sr @ 20mA 35° Radial |
Datasheet | Datasheet |
Category | Wavelength 940nm |
Manufacturer Everlight Electronics Co Ltd | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Bulk | Viewing Angle 35° |
Part Status Active | Orientation Top View |
Type Infrared (IR) | Operating Temperature -40°C ~ 85°C (TA) |
Current - DC Forward (If) (Max) 100mA | Mounting Type Through Hole |
Radiant Intensity (Ie) Min @ If 4mW/sr @ 20mA | Package / Case Radial |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥1.87700 | ¥18.77 |
| 100 | ¥1.32560 | ¥132.56 |
| 500 | ¥1.07590 | ¥537.95 |
| 1,000 | ¥0.99344 | ¥993.44 |
| 2,000 | ¥0.92315 | ¥1,846.30 |
| 5,000 | ¥0.84614 | ¥4,230.70 |
| 10,000 | ¥0.79800 | ¥7,980.00 |
| 25,000 | ¥0.74542 | ¥18,635.50 |





