QSD2030 | |
---|---|
DigiKey Part Number | QSD2030-ND |
Manufacturer | |
Manufacturer Product Number | QSD2030 |
Description | SENSOR PHOTODIODE 880NM RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Photodiode 880nm 5ns 40° Radial, 5mm Dia (T 1 3/4) |
Datasheet | Datasheet |
EDA/CAD Models | QSD2030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 880nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 5ns | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Dark (Typ) | 10nA | |
Active Area | 1.55mm² | |
Viewing Angle | 40° | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | Radial, 5mm Dia (T 1 3/4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥3.62100 | ¥36.21 |
250 | ¥2.39604 | ¥599.01 |
1,000 | ¥1.84981 | ¥1,849.81 |
2,000 | ¥1.67152 | ¥3,343.04 |
5,000 | ¥1.56011 | ¥7,800.55 |
10,000 | ¥1.50438 | ¥15,043.80 |
25,000 | ¥1.48209 | ¥37,052.25 |