Display Modules - LED Character and Numeric Red 7-Segment Clock 4 Character Common Cathode 2V 20mA 0.749" H x 1.978" W x 0.315" D (19.00mm x 50.20mm x 8.00mm) 14-DIP (0.600", 15.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

865

DigiKey Part Number
1528-2150-ND
Manufacturer
Manufacturer Product Number
865
Description
DISP 7SEG 0.56" QUAD RED 14DIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment Clock 4 Character Common Cathode 2V 20mA 0.749" H x 1.978" W x 0.315" D (19.00mm x 50.20mm x 8.00mm) 14-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Pin
Common Cathode
Manufacturer
Adafruit Industries LLC
Color
Red
Packaging
Bulk
Voltage - Forward (Vf) (Typ)
2V
Part Status
Active
Current - Test
20mA
Number of Characters
4
Millicandela Rating
18mcd
Size / Dimension
0.749" H x 1.978" W x 0.315" D (19.00mm x 50.20mm x 8.00mm)
Wavelength - Peak
645nm
Digit/Alpha Size
0.56" (14.20mm)
Power Dissipation (Max)
65mW
Display Type
7-Segment Clock
Package / Case
14-DIP (0.600", 15.24mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.67000¥32.67
Manufacturers Standard Package