Display Modules - LED Character and Numeric Blue 7-Segment Clock 4 Character Common Cathode 3.2V 20mA 0.749" H x 1.978" W x 0.315" D (19.00mm x 50.20mm x 8.00mm) 14-DIP (0.600", 15.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

812

DigiKey Part Number
1528-1510-ND
Manufacturer
Manufacturer Product Number
812
Description
DISP 7SEG 0.56" QUAD BLUE 14DIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Blue 7-Segment Clock 4 Character Common Cathode 3.2V 20mA 0.749" H x 1.978" W x 0.315" D (19.00mm x 50.20mm x 8.00mm) 14-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Pin
Common Cathode
Manufacturer
Adafruit Industries LLC
Color
Blue
Packaging
Bulk
Voltage - Forward (Vf) (Typ)
3.2V
Part Status
Active
Current - Test
20mA
Number of Characters
4
Millicandela Rating
15mcd
Size / Dimension
0.749" H x 1.978" W x 0.315" D (19.00mm x 50.20mm x 8.00mm)
Wavelength - Peak
468nm
Digit/Alpha Size
0.56" (14.22mm)
Power Dissipation (Max)
100mW
Display Type
7-Segment Clock
Package / Case
14-DIP (0.600", 15.24mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.21000¥49.21
Manufacturers Standard Package