158AVG016MGBJ | |
---|---|
DigiKey Part Number | 1572-1346-ND |
Manufacturer | |
Manufacturer Product Number | 158AVG016MGBJ |
Description | CAP ALUM POLY 1500UF 20% 16V T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum - Polymer Capacitors Radial, Can 12mOhm 1500 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 158AVG016MGBJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1500 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 1500 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 280 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.6 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥11.49300 | ¥114.93 |
50 | ¥10.56220 | ¥528.11 |
200 | ¥8.75730 | ¥1,751.46 |
600 | ¥7.74757 | ¥4,648.54 |