PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58,357 In Stock | 1 : ¥2.05000 Bulk | Bulk | Active | No Tail | Solder | 0.136" (3.45mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.040" (1.02mm) | 0.055" (1.40mm) | - | 0.136" (3.45mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
24,282 In Stock | 1 : ¥2.54000 Bulk | Bulk | Active | No Tail | Solder | 0.161" (4.09mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.057" (1.45mm) | 0.072" (1.83mm) | - | 0.142" (3.61mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
72,831 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | No Tail | Solder | 0.234" (5.94mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.040" (1.02mm) | 0.055" (1.40mm) | - | 0.195" (4.95mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
21,402 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | No Tail | Solder | 0.248" (6.30mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.051" (1.30mm) | 0.063" (1.60mm) | - | 0.205" (5.21mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
55,560 In Stock | 1 : ¥3.94000 Bulk | Bulk | Active | No Tail | Solder | 0.259" (6.58mm) | 0.022" ~ 0.032" (0.56mm ~ 0.81mm) | - | 0.051" (1.30mm) | 0.063" (1.60mm) | 0.077" (1.96mm) | - | 0.233" (5.92mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
2,769 In Stock | 1 : ¥1.64000 Bulk | Bulk | Active | No Tail | Solder | 0.200" (5.08mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.051" (1.30mm) | 0.068" (1.73mm) | - | 0.180" (4.57mm) | Beryllium Copper | Tin | 200.0µin (5.08µm) | |||
1,862 In Stock | 1 : ¥1.81000 Bulk | Bulk | Active | No Tail | Solder | 0.170" (4.32mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.040" (1.02mm) | 0.055" (1.40mm) | - | 0.150" (3.81mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
10,726 In Stock | 1 : ¥2.87000 Bulk | Bulk | Active | No Tail | Solder | 0.138" (3.51mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.051" (1.30mm) | 0.068" (1.73mm) | - | 0.120" (3.05mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
9,207 In Stock | 1 : ¥3.86000 Bulk | Bulk | Active | No Tail | Press-Fit | 0.280" (7.11mm) | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | 0.025" (0.64mm) | 0.051" (1.30mm) | 0.062" (1.57mm) | 0.072" (1.83mm) | - | 0.230" (5.84mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
25,404 In Stock | 1 : ¥5.99000 Bulk | Bulk | Active | No Tail | Solder | 0.160" (4.06mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.031" (0.79mm) | 0.053" (1.35mm) | 0.072" (1.83mm) | - | 0.135" (3.43mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) |